Part Details for F1206A1R00FWTR/3 by Thin Film Technology Corp (TFT)
Overview of F1206A1R00FWTR/3 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206A1R00FWTR/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAST BLOW ELECTRIC FUSE, 1A, 63VAC, 63VDC, SURFACE MOUNT | 296 |
|
$0.3056 / $0.6549 | Buy Now |