Part Details for F1206B0R37FWTR by Kyocera AVX Components
Overview of F1206B0R37FWTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206B0R37FWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M0792
|
Newark | Accuguard/T&r Rohs Compliant: Yes |Kyocera Avx F1206B0R37FWTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.3520 | Buy Now |
DISTI #
478-F1206B0R37FWTR-ND
|
DigiKey | ACCUGUARD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4172 | Buy Now |
DISTI #
F1206B0R37FWTR
|
Avnet Americas | Fuse Chip 0.375A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206B0R37FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
581-F1206B0R37FWTR
|
Mouser Electronics | Surface Mount Fuses 1206 0.37AMPS SMD RoHS: Not Compliant | 0 |
|
$0.3780 / $0.4090 | Order Now |
DISTI #
F1206B0R37FWTR
|
TTI | Surface Mount Fuses 1206 0.37AMPS SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3750 / $0.4020 | Buy Now |
DISTI #
F1206B0R37FWTR
|
Avnet Americas | Fuse Chip 0.375A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F1206B0R37FWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5441 | Buy Now |
DISTI #
F1206B0R37FWTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.3900 | Buy Now |