Part Details for F1206HA10V024T by AEM Inc
Overview of F1206HA10V024T by AEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for F1206HA10V024T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMD Fuse - High Current - 10.00A - Max 24VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1160 / $0.1523 | Buy Now |
DISTI #
F1206HA10V024T
|
Avnet Asia | Fuse Chip 10A 24V 2-Pin SMD T/R (Alt: F1206HA10V024T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for F1206HA10V024T
F1206HA10V024T CAD Models
F1206HA10V024T Part Data Attributes
|
F1206HA10V024T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F1206HA10V024T
AEM Inc
Electric Fuse, Fast Blow, 10A, 100A (IR), 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Reference Standard | UL | |
Trip Time or Delay | 14400 s |