Part Details for F1206SB7000V024T by AEM Inc
Overview of F1206SB7000V024T by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1206SB7000V024T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0887 / $0.1475 | Buy Now |
Part Details for F1206SB7000V024T
F1206SB7000V024T CAD Models
F1206SB7000V024T Part Data Attributes:
|
F1206SB7000V024T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
F1206SB7000V024T
AEM Inc
Electric Fuse
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.002 SEC. AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 1.6 mm | |
Body Height | 0.97 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | 10 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 60 A | |
Rated Current | 7 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.002 s |
Alternate Parts for F1206SB7000V024T
This table gives cross-reference parts and alternative options found for F1206SB7000V024T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1206SB7000V024T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0407007.WRA | Electric Fuse, 7A, 24VDC, 60A (IR), Surface Mount, 1206, | Littelfuse Inc | F1206SB7000V024T vs 0407007.WRA |
S1206H7 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | F1206SB7000V024T vs S1206H7 |
SF-1206SP700M-2 | Electric Fuse, Time Lag Blow, 7A, 24VDC, 60A (IR), Surface Mount, | Bourns Inc | F1206SB7000V024T vs SF-1206SP700M-2 |
PF1206H7 | Electric Fuse | ProTek Devices | F1206SB7000V024T vs PF1206H7 |