There are no models available for this part yet.
Overview of F125PU563J050V by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F125PU563J050V by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ1065
|
Newark | 0,056 50V |Kemet F125PU563J050V RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2100 |
|
$2.2400 / $2.2800 | Buy Now | |
DISTI #
79M1252
|
Newark | 0,056 50V |Kemet F125PU563J050V RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9700 / $2.3900 | Buy Now | |
DISTI #
2266-F125PU563J050V-ND
|
DigiKey | 0 056 50V Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2100 In Stock |
|
$2.1500 / $2.3200 | Buy Now | |
DISTI #
34012494
|
Verical | Cap Film 0.056uF 50V PPS 5% (5.7 X 5 X 4mm) SMD 125°C T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 2100 |
|
$2.0100 / $2.1700 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2730 |
|
RFQ |
CAD Models for F125PU563J050V by KEMET Corporation
Part Data Attributes for F125PU563J050V by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.056 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPHENYLENE SULPHIDE
|
Height
|
4 mm
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
30 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for F125PU563J050V
This table gives cross-reference parts and alternative options found for F125PU563J050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125PU563J050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC5.7563J50J35BULK | Film Capacitor, Polyphenylene Sulphide, 50V, 0.056uF, 2220 | KEMET Corporation | F125PU563J050V vs SMC5.7563J50J35BULK |