Part Details for F125ST224G050V by KEMET Corporation
Overview of F125ST224G050V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125ST224G050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1224
|
Newark | 0,22 U Vdcv |Kemet F125ST224G050V RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7700 / $9.2100 | Buy Now |
DISTI #
SMC7.3224G50K37TR1
|
Avnet Americas | Cap Film 0.22uF 50V PPS 2% (7.3 X 6 X 4.5mm) SMD 125°C T/R - Tape and Reel (Alt: SMC7.3224G50K37TR1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$8.5593 | Buy Now |
DISTI #
SMC7.3224G50K37TR1
|
Avnet Americas | Cap Film 0.22uF 50V PPS 2% (7.3 X 6 X 4.5mm) SMD 125°C T/R - Tape and Reel (Alt: SMC7.3224G50K37TR1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for F125ST224G050V
F125ST224G050V CAD Models
F125ST224G050V Part Data Attributes
|
F125ST224G050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125ST224G050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.22uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for F125ST224G050V
This table gives cross-reference parts and alternative options found for F125ST224G050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125ST224G050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC7.3224G50K37BULK | Film Capacitor, Polyphenylene Sulphide, 50V, 0.22uF, 2924 | KEMET Corporation | F125ST224G050V vs SMC7.3224G50K37BULK |