Part Details for F125WP684J050V by KEMET Corporation
Overview of F125WP684J050V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125WP684J050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1071
|
Newark | 0,68 U Vdcv |Kemet F125WP684J050V Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$8.0700 | Buy Now |
DISTI #
79M1290
|
Newark | 0,68 U Vdcv |Kemet F125WP684J050V Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1500 / $7.9700 | Buy Now |
DISTI #
53470824
|
Verical | Cap Film 0.68uF 50V PPS 5% (10.2 X 9.1 X 5.5mm) SMD 125°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$7.7600 | Buy Now |
Part Details for F125WP684J050V
F125WP684J050V CAD Models
F125WP684J050V Part Data Attributes
|
F125WP684J050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125WP684J050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 0.68uF, 4036
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |