Part Details for F125YR155G050V by KEMET Corporation
Overview of F125YR155G050V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F125YR155G050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-F125YR155G050VTR-ND
|
DigiKey | Film Capacitor, Polyphenylene Su Min Qty: 600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
600 In Stock |
|
$35.6200 | Buy Now |
DISTI #
F125YR155G050V
|
TTI | Film Capacitors 1.5UF 50V 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1800 In Stock |
|
$36.3600 | Buy Now |
DISTI #
F125YR155G050V
|
Avnet Abacus | Film Capacitor, 1.5 uF, 30 V, 50 V, � 2%, Metallized PPS, 5045 [127114 Metric] (Alt: F125YR155G050V) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F125YR155G050V
F125YR155G050V CAD Models
F125YR155G050V Part Data Attributes
|
F125YR155G050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F125YR155G050V
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 1.5uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 5045 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 11.5 mm |
Alternate Parts for F125YR155G050V
This table gives cross-reference parts and alternative options found for F125YR155G050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F125YR155G050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMC12.7155G50B31TR24 | Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 1.5uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT | KEMET Corporation | F125YR155G050V vs SMC12.7155G50B31TR24 |