Part Details for F127T254P05 by Chip Quik Inc
Overview of F127T254P05 by Chip Quik Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F127T254P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F127T254P05-ND
|
DigiKey | PITCH CHANGER 1.27 MM TO 2.54 MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
86 In Stock |
|
$1.2900 | Buy Now |