Part Details for F127WP103K630A by KEMET Corporation
Overview of F127WP103K630A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F127WP103K630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5930
|
Newark | 0,01 U 30 Vv |Kemet F127WP103K630A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for F127WP103K630A
F127WP103K630A CAD Models
F127WP103K630A Part Data Attributes
|
F127WP103K630A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F127WP103K630A
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 630V, 0.01uF, 4036
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | STANDARD: IEC60384-20 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for F127WP103K630A
This table gives cross-reference parts and alternative options found for F127WP103K630A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F127WP103K630A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F127WP103K630V | Film Capacitor, Polyphenylene Sulphide, 630V, 0.01uF, 4036 | KEMET Corporation | F127WP103K630A vs F127WP103K630V |
SPC10.2103K630A31TR16 | Film Capacitor, Polyphenylene Sulphide, 630V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT | KEMET Corporation | F127WP103K630A vs SPC10.2103K630A31TR16 |