Part Details for F1300NC45P by IXYS Corporation
Overview of F1300NC45P by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1300NC45P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-F1300NC45P
|
Mouser Electronics | Rectifiers | 0 |
|
$601.8700 / $620.5500 | Order Now |
Part Details for F1300NC45P
F1300NC45P CAD Models
F1300NC45P Part Data Attributes
|
F1300NC45P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
F1300NC45P
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1346A, 4500V V(RRM), Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EXTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.95 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 22900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1346 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Current-Max | 40000 µA | |
Reverse Recovery Time-Max | 15 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |