Part Details for F13339-000 by TE Connectivity
Overview of F13339-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F13339-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F13339-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Nickel Plated Copper White 600Vac - Bulk (Alt: F13339-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4450 / $1.6315 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $3.0300 | Buy Now |
DISTI #
F13339-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Nickel Plated Copper White 600Vac - Bulk (Alt: F13339-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$1.4450 / $1.6315 | Buy Now |
DISTI #
RYC55PC1116-24-9-9CS3074
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1116-24-9-9CS3074 | 0 |
|
Buy Now | |
DISTI #
000000000004964034
|
Sager | Hook-up Wire 55PC1116-24-9-9CS3074 Min Qty: 1 | 0 |
|
$1.6300 / $2.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4500 / $3.0300 | Buy Now |