Part Details for F14534_ANGELETTE-WW by LEDIL
Overview of F14534_ANGELETTE-WW by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F14534_ANGELETTE-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2490-ND
|
DigiKey | REFLECTOR ROUND 1 POS 110MM (D) Min Qty: 30 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$9.2687 | Buy Now |
DISTI #
F14534_ANGELETTE-W
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57.3mm(H - Boxed Product (Development Kits) (Alt: F14534_ANGELETTE-W) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
$3.7224 / $5.0204 | Buy Now |
DISTI #
928-14534ANGELETTEWW
|
Mouser Electronics | LED Lighting Reflectors Reflector round 110mm(D)57.3mm(H) RoHS: Compliant | 16 |
|
$7.9500 / $9.5100 | Buy Now |
|
Future Electronics | ANGELETTE Series Round 1 Pos Ø 110 x 57.3 mm Extra Wide Reflector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Container: Tray | 0Tray |
|
$7.7000 / $8.0400 | Buy Now |
|
Future Electronics | ANGELETTE Series Round 1 Pos Ø 110 x 57.3 mm Extra Wide Reflector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 30 Container: Bag | 0Bag |
|
$7.7000 / $7.8700 | Buy Now |
DISTI #
F14534_ANGELETTE-W
|
Avnet Americas | Reflector|round|1 Pos|110mm (D)|57.3mm(H - Boxed Product (Development Kits) (Alt: F14534_ANGELETTE-W) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Container: Box | 0 |
|
$3.7224 / $5.0204 | Buy Now |
DISTI #
F14534_ANGELETTE-WW
|
Avnet Silica | Reflector|round|1 Pos|110mm (D)|57.3mm(H (Alt: F14534_ANGELETTE-WW) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F14534_ANGELETTE-WW
|
EBV Elektronik | Reflector|round|1 Pos|110mm (D)|57.3mm(H (Alt: F14534_ANGELETTE-WW) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |