Part Details for F14738_BROOKE-G2-S by LEDIL
Overview of F14738_BROOKE-G2-S by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for F14738_BROOKE-G2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2499-ND
|
DigiKey | REFLECTOR ROUND 1 POS 45MM (D) 1 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
63 In Stock |
|
$1.4771 / $3.5100 | Buy Now |
DISTI #
F14738_BROOKE-G2-S
|
Avnet Americas | Round Reflector for LEDs Metal Color PC - Trays (Alt: F14738_BROOKE-G2-S) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$1.0920 / $1.4531 | Buy Now |
DISTI #
928-BROOKE14738
|
Mouser Electronics | LED Lighting Reflectors Round Reflector 1 Position RoHS: Compliant | 63 |
|
$1.3500 / $3.2800 | Buy Now |
|
Future Electronics | BROOKE Series Ø 45 x 19.7 mm Round Metal Reflector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 300Tray |
|
$1.7400 / $1.9700 | Buy Now |
DISTI #
F14738_BROOKE-G2-S
|
Avnet Silica | Round Reflector for LEDs Metal Color PC (Alt: F14738_BROOKE-G2-S) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F14738_BROOKE-G2-S
|
EBV Elektronik | Round Reflector for LEDs Metal Color PC (Alt: F14738_BROOKE-G2-S) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | BROOKE Series � 45 x 19.7 mm Round Metal Reflector RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 225 |
|
$2.2300 / $2.3900 | Buy Now |
Part Details for F14738_BROOKE-G2-S
F14738_BROOKE-G2-S CAD Models
F14738_BROOKE-G2-S Part Data Attributes
|
F14738_BROOKE-G2-S
LEDIL
Buy Now
|
Compare Parts:
F14738_BROOKE-G2-S
LEDIL
|
Samacsys Manufacturer | LEDIL |