F151K25Y5RN63J5
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED

Overview of F151K25Y5RN63J5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for F151K25Y5RN63J5 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # F151K25Y5RN63J5
Avnet Americas Cap Ceramic 150pF 1000V Y5R 10% (6.5 X 4.5mm) Radial 5mm 125°C Bulk - Bulk (Alt: F151K25Y5RN63J5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0313
  • 12,000 $0.0309
  • 22,000 $0.0302
  • 50,000 $0.0295
  • 100,000 $0.0289
  • 500,000 $0.0284
  • 1,000,000 $0.0278
$0.0278 / $0.0313 Buy Now

CAD Models for F151K25Y5RN63J5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F151K25Y5RN63J5 by Vishay Intertechnologies

F151K25Y5RN63J5
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
8 Weeks
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Temperature Characteristics Code
Y5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Want to compare parts?
  1. F151K25Y5RN63J5
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for F151K25Y5RN63J5

This table gives cross-reference parts and alternative options found for F151K25Y5RN63J5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F151K25Y5RN63J5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F151K25Y5RN6TJ5 CAPACITOR, CERAMIC, 1000 V, Y5R, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents F151K25Y5RN63J5 vs F151K25Y5RN6TJ5
K7Y151KN28CEAAA CAPACITOR, CERAMIC, 1000V, Y5R, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation F151K25Y5RN63J5 vs K7Y151KN28CEAAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F151K25Y5RN63J5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F151K25Y5RN63J5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F151K25Y5RN63J5 would you like to use for your alert(s)?
  • Please alert me when F151K25Y5RN63J5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F151K25Y5RN63J5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F151K25Y5RN63J5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F151K25Y5RN63J5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F151K25Y5RN63J5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F151K25Y5RN63J5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: