Part Details for F151K25Y5RN6TJ5 by Vishay Intertechnologies
Overview of F151K25Y5RN6TJ5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F151K25Y5RN6TJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F151K25Y5RN6TJ5
|
Avnet Americas | Cap Ceramic 150pF 1000V Y5R 10% (6.5 X 4.5mm) Radial 5mm 125°C T/R - Tape and Reel (Alt: F151K25Y5RN6TJ5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0313 | Buy Now |
Part Details for F151K25Y5RN6TJ5
F151K25Y5RN6TJ5 CAD Models
F151K25Y5RN6TJ5 Part Data Attributes
|
F151K25Y5RN6TJ5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F151K25Y5RN6TJ5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for F151K25Y5RN6TJ5
This table gives cross-reference parts and alternative options found for F151K25Y5RN6TJ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F151K25Y5RN6TJ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F151K25Y5RN63J5 | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F151K25Y5RN6TJ5 vs F151K25Y5RN63J5 |
F151K25Y5RN6TJ5 | CAPACITOR, CERAMIC, 1000 V, Y5R, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | F151K25Y5RN6TJ5 vs F151K25Y5RN6TJ5 |
K7Y151KN28CEAAA | CAPACITOR, CERAMIC, 1000V, Y5R, 0.00015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | F151K25Y5RN6TJ5 vs K7Y151KN28CEAAA |