Part Details for F152K33Y5RL6TJ5R by Vishay Intertechnologies
Overview of F152K33Y5RL6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F152K33Y5RL6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F152K33Y5RL6TJ5R
|
Avnet Americas | F 500V 1500pF ?10% Y5R REEL e3 - Tape and Reel (Alt: F152K33Y5RL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.0668 | Buy Now |
DISTI #
594-F152K33Y5RL6TJ5R
|
Mouser Electronics | Safety Capacitors F 500V 1500pF +/-10% Y5R REEL e3 RoHS: Compliant | 0 |
|
$0.0620 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0632 | Buy Now |
DISTI #
F152K33Y5RL6TJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1500 pF, 500 V, � 10%, Y5R, 5 mm, PC Pin (Alt: F152K33Y5RL6TJ5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F152K33Y5RL6TJ5R
F152K33Y5RL6TJ5R CAD Models
F152K33Y5RL6TJ5R Part Data Attributes
|
F152K33Y5RL6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F152K33Y5RL6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for F152K33Y5RL6TJ5R
This table gives cross-reference parts and alternative options found for F152K33Y5RL6TJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F152K33Y5RL6TJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F152K33Y5RL63J5R | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F152K33Y5RL6TJ5R vs F152K33Y5RL63J5R |