F153AA475J050T
KEMET Corporation
Description: Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 4843

Overview of F153AA475J050T by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F153AA475J050T by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MDC10475J50A52P3TU
Avnet Americas Cap Film 4.7uF 50V PET 5% (11 X 12.2 X 6.05mm) Dual-In-Line 10mm 125?C Bulk - Rail/Tube (Alt: MDC10475J50A52P3TU) RoHS: Compliant Min Qty: 430 Package Multiple: 430 Lead time: 24 Weeks, 0 Days Container: Tube 0
RFQ

CAD Models for F153AA475J050T by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F153AA475J050T by KEMET Corporation

F153AA475J050T
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 4843
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
24 Weeks
Samacsys Manufacturer
KEMET
Capacitance
4.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
5.75 mm
Length
11 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TUBE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
30 V
Rated (DC) Voltage (URdc)
50 V
Size Code
4348
Surface Mount
YES
Terminal Shape
L BEND
Width
12.2 mm
Want to compare parts?
  1. F153AA475J050T
    KEMET Corporation
    Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 4.7uF, Surface Mount, 4843
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F153AA475J050T by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F153AA475J050T by KEMET Corporation

Select Manufacturer
Which Manufacturer of F153AA475J050T would you like to use for your alert(s)?
  • Please alert me when F153AA475J050T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F153AA475J050T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F153AA475J050T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F153AA475J050T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F153AA475J050T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F153AA475J050T by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: