Part Details for F15541_JENNY-60 by LEDIL
Overview of F15541_JENNY-60 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15541_JENNY-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0030
|
Newark | F15541_Jenny-60 Rohs Compliant: Yes |Ledil F15541_JENNY-60 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.9700 | Buy Now |
DISTI #
711-2908-ND
|
DigiKey | LENS CLEAR 49-59DEG MEDIUM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
470 In Stock |
|
$1.9125 / $3.2300 | Buy Now |
DISTI #
928-F15541_JENNY-60
|
Mouser Electronics | LED Lighting Lenses LENS RECTANGLE 1POS RoHS: Compliant | 168 |
|
$1.8200 / $4.4700 | Buy Now |
|
Future Electronics | Lens|rectang|1 Pos|35 + 35mm (D)|13,42mm RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$1.7100 / $1.8500 | Buy Now |
DISTI #
F15541_JENNY-60
|
Avnet Silica | Single Lens for LUXEON M/MX, MHD-E/G, MK-R, XHP50.3 HD, XHP50.3 HI LEDS Silicone Clear Box (Alt: F15541_JENNY-60) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
F15541_JENNY-60
|
EBV Elektronik | Single Lens for LUXEON M/MX, MHD-E/G, MK-R, XHP50.3 HD, XHP50.3 HI LEDS Silicone Clear Box (Alt: F15541_JENNY-60) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |