Part Details for F15A250V20AS by Eaton Corporation
Overview of F15A250V20AS by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15A250V20AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F15A250V20AS
|
Avnet Americas | Fuse Miniature 20A 250V 2-Pin Cartridge Holder - Bulk (Alt: F15A250V20AS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.0176 / $23.3164 | Buy Now |
DISTI #
504-F15A250V20AS
|
Mouser Electronics | Specialty Fuses 250V 20A Silver Plated RoHS: Not Compliant | 0 |
|
$27.3800 / $30.3000 | Order Now |
DISTI #
73573177
|
Verical | Fuse Miniature 20A 250V Holder Cartridge 14.29 X 50.8mm RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2006 | Americas - 9 |
|
$29.6400 / $37.5700 | Buy Now |