Part Details for F15A250V3A by Eaton Bussmann
Overview of F15A250V3A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15A250V3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3692
|
Newark | Military Mil-F-15160/15 |Eaton Bussmann F15A250V3A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6900 / $26.2500 | Buy Now |
DISTI #
70150395
|
RS | Fuse Cylinder Normal Blow 3 A F15 Cartridge 250 V | Bussmann by Eaton F15A250V3A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2900 / $25.5700 | RFQ |
DISTI #
000000000002492526
|
Sager | Specialty Fuses 250V 3A Min Qty: 10 | 0 |
|
$17.0900 / $19.5300 | Buy Now |