There are no models available for this part yet.
Overview of F15A250V3AS by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F15A250V3AS by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99M3693
|
Newark | Military Mil-F-15160/15 |Eaton Bussmann F15A250V3AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6500 / $31.5300 | Buy Now | |
DISTI #
70150396
|
RS | Fuse Cylinder Normal Blow 3 A F15 Cartridge 250 V Silver | Bussmann by Eaton F15A250V3AS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7100 / $30.2200 | RFQ | |
DISTI #
000000000002492527
|
Sager | Specialty Fuses 250V 3A Silver Plated Min Qty: 10 | 0 |
|
$20.5300 / $23.4600 | Buy Now |