Part Details for F15BR250V5A by Eaton Bussmann
Overview of F15BR250V5A by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F15BR250V5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3712
|
Newark | Military Mil-F-15160/15 |Eaton Bussmann F15BR250V5A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8200 / $62.9800 | Buy Now |
DISTI #
2041-F15BR250V5A-ND
|
DigiKey | MILITARY MIL-F-15160/15 Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9390 | Buy Now |
DISTI #
70150415
|
RS | Fuse Cylinder Time Delay/Reject 5 A F15 Cartridge 250 V | Bussmann by Eaton F15BR250V5A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9500 / $59.9400 | RFQ |