Part Details for F160WP104K050V by KEMET Corporation
Overview of F160WP104K050V by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F160WP104K050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5966
|
Newark | 100Nf C 10%v |Kemet F160WP104K050V RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6700 / $2.1400 | Buy Now |
Part Details for F160WP104K050V
F160WP104K050V CAD Models
F160WP104K050V Part Data Attributes
|
F160WP104K050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F160WP104K050V
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | AC VOLTAGE (V): 30 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for F160WP104K050V
This table gives cross-reference parts and alternative options found for F160WP104K050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F160WP104K050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F160WP104K050A | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT | KEMET Corporation | F160WP104K050V vs F160WP104K050A |