Part Details for F161SL184K050V by KEMET Corporation
Overview of F161SL184K050V by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161SL184K050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9328
|
Newark | 0,18 U 50 Vv |Kemet F161SL184K050V Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5530 / $0.6530 | Buy Now |
DISTI #
399-F161SL184K050VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5877 | Buy Now |
DISTI #
F161SL184K050V
|
Avnet Americas | Capacitor Film 0.18uF 10% 50V 2-Pin 2824 T/R - Tape and Reel (Alt: F161SL184K050V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6234 / $0.7065 | Buy Now |
DISTI #
80-F161SL184K050V
|
Mouser Electronics | Film Capacitors 50V 0.18 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.5940 | Order Now |
DISTI #
F161SL184K050V
|
Avnet Americas | Capacitor Film 0.18uF 10% 50V 2-Pin 2824 T/R - Tape and Reel (Alt: F161SL184K050V) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6234 / $0.7065 | Buy Now |
Part Details for F161SL184K050V
F161SL184K050V CAD Models
F161SL184K050V Part Data Attributes:
|
F161SL184K050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161SL184K050V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 50V, 0.18uF, 2924, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 3 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |