Part Details for F161WP104K050V by KEMET Corporation
Overview of F161WP104K050V by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161WP104K050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1650
|
Newark | Film Capacitor, F161 Series, 0.1 F, 10%, Pet (Polyester), 50 V, 4036 [1091 Metric] Rohs Compliant: Yes |Kemet F161WP104K050V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8800 / $3.7300 | Buy Now |
DISTI #
399-F161WP104K050VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 800 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.8879 | Buy Now |
DISTI #
F161WP104K050V
|
Avnet Americas | Film Capacitor, 0.1 uF, 30 V, 50 V, ± 10%, Metallized PET Stacked, 4036 [10291 Metric] - Tape and Reel (Alt: F161WP104K050V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-F161WP104K050V
|
Mouser Electronics | Film Capacitors 50volts 0.10uF 10% LS 10.2mm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
F161WP104K050V
|
Avnet Abacus | - Tape and Reel (Alt: F161WP104K050V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 39 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F161WP104K050V
F161WP104K050V CAD Models
F161WP104K050V Part Data Attributes
|
F161WP104K050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161WP104K050V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 50V, 0.1uF, 4036, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for F161WP104K050V
This table gives cross-reference parts and alternative options found for F161WP104K050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F161WP104K050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F161WP104K050Y | Film Capacitor, Polyethylene Terephthalate, 50V, 0.1uF, 4036, ROHS COMPLIANT | KEMET Corporation | F161WP104K050V vs F161WP104K050Y |
F161WP104K050A | Film Capacitor, Polyethylene Terephthalate, 50V, 0.1uF, 4036, ROHS COMPLIANT | KEMET Corporation | F161WP104K050V vs F161WP104K050A |