Part Details for F161WP104K250A by KEMET Corporation
Overview of F161WP104K250A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161WP104K250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-F161WP104K250A-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 1000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2233 | Buy Now |
Part Details for F161WP104K250A
F161WP104K250A CAD Models
F161WP104K250A Part Data Attributes
|
F161WP104K250A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161WP104K250A
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 250V, 0.1uF, 4036, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for F161WP104K250A
This table gives cross-reference parts and alternative options found for F161WP104K250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F161WP104K250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F161WP104K250Y | Film Capacitor, Polyethylene Terephthalate, 250V, 0.1uF, 4036, ROHS COMPLIANT | KEMET Corporation | F161WP104K250A vs F161WP104K250Y |