-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1652
|
Newark | Capacitor, Film, Pet, 1Uf, 50V, 4036, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:4036 [1091 Metric], Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Terminals:Solder Rohs Compliant: Yes |Kemet F161WP105K050V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 398 |
|
$2.7200 | Buy Now |
DISTI #
399-12946-1-ND
|
DigiKey | CAP FILM 1UF 10% 50VDC SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
573 In Stock |
|
$2.3345 / $4.7200 | Buy Now |
DISTI #
F161WP105K050V
|
Avnet Americas | Film Capacitor, 1 uF, 30 V, 50 V, ± 10%, Metallized PET Stacked, 4036 [10291 Metric] - Tape and Reel (Alt: F161WP105K050V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.8014 / $3.2683 | Buy Now |
DISTI #
80-F161WP105K050V
|
Mouser Electronics | Film Capacitors 50volts 1.0uF 10% LS 10.2mm RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
DISTI #
F161WP105K050V
|
Avnet Americas | Film Capacitor, 1 uF, 30 V, 50 V, ± 10%, Metallized PET Stacked, 4036 [10291 Metric] - Tape and Reel (Alt: F161WP105K050V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$2.8014 / $3.2683 | Buy Now |
DISTI #
F161WP105K050V
|
TME | Capacitor: polyester, automobile electronics, 1uF, 30VAC, 50VDC Min Qty: 1 | 10 |
|
$2.4200 / $6.5600 | Buy Now |
DISTI #
F161WP105K050V
|
Avnet Abacus | - Tape and Reel (Alt: F161WP105K050V) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 5 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F161WP105K050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161WP105K050V
KEMET Corporation
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 4036, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4036 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |