F161YR275J063V
KEMET Corporation
Description: Film Capacitor, Polyethylene Terephthalate, 63V, 2.7uF, 5045, ROHS COMPLIANT

Overview of F161YR275J063V by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F161YR275J063V by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC9561
Newark 2,7 Uf 63 Vv |Kemet F161YR275J063V RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.5900
  • 2,000 $3.4200
  • 4,000 $3.1800
  • 8,000 $2.9600
  • 12,000 $2.8500
  • 20,000 $2.8100
$2.8100 / $3.5900 Buy Now
DISTI # 399-F161YR275J063VTR-ND
DigiKey CAP FILM SMD PET Min Qty: 600 Lead time: 15 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 600 $3.0772
$3.0772 Buy Now
DISTI # F161YR275J063V
Avnet Americas Capacitor Film 2.7uF 5% 63V 2-Pin 5045 T/R - Tape and Reel (Alt: F161YR275J063V) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-F161YR275J063V
Mouser Electronics Film Capacitors 63volts 2.7uF 5% LS 12.7mm RoHS: Compliant 0
  • 600 $3.0700
  • 1,200 $2.8500
  • 2,400 $2.8000
$2.8000 / $3.0700 Order Now

CAD Models for F161YR275J063V by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F161YR275J063V by KEMET Corporation

F161YR275J063V
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5045
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
21 Weeks
Additional Feature
STANDARD: IEC60384-19
Capacitance
2.7 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Size Code
5045
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
11.5 mm
Want to compare parts?
  1. F161YR275J063V
    KEMET Corporation
    Film Capacitor, Polyethylene Terephthalate, 63V, 2.7uF, 5045, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F161YR275J063V by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F161YR275J063V by KEMET Corporation

Select Manufacturer
Which Manufacturer of F161YR275J063V would you like to use for your alert(s)?
  • Please alert me when F161YR275J063V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F161YR275J063V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F161YR275J063V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F161YR275J063V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F161YR275J063V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F161YR275J063V by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: