Part Details for F161ZS155K100V by KEMET Corporation
Overview of F161ZS155K100V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161ZS155K100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-F161ZS155K100VTR-ND
|
DigiKey | CAP FILM SMD PET Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80-F161ZS155K100V
|
Mouser Electronics | Film Capacitors 100volts 1.5uF 10% LS 16.5mm RoHS: Compliant | 0 |
|
$2.3300 / $2.4200 | Order Now |
Part Details for F161ZS155K100V
F161ZS155K100V CAD Models
F161ZS155K100V Part Data Attributes
|
F161ZS155K100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS155K100V
KEMET Corporation
CAPACITOR, METALLIZED FILM, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7 mm | |
Length | 16.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 6559 | |
Width | 15 mm |