-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1090
|
Newark | 0.18 U 30 Vv |Kemet F161ZS184K630V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$3.4100 | Buy Now |
DISTI #
2266-F161ZS184K630VTR-ND
|
DigiKey | CAP FILM 0.18UF 10% 630VDC SMD Min Qty: 500 Lead time: 30 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.6400 | Buy Now |
DISTI #
399-14168-1-ND
|
DigiKey | CAP FILM 0.18UF 10% 630VDC SMD Min Qty: 500 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6452 | Buy Now |
DISTI #
F161ZS184K630V
|
Avnet Americas | Film Capacitor, 0.18 uF, 250 V, 630 V, ± 10%, Metallized PET Stacked, 6560 [165150 Metric] - Tape and Reel (Alt: F161ZS184K630V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.4047 | Buy Now |
DISTI #
80-F161ZS184K630V
|
Mouser Electronics | Film Capacitors 630V 0.18 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$2.6500 | Order Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$2.5600 | Buy Now | |
DISTI #
F161ZS184K630V
|
Avnet Americas | Film Capacitor, 0.18 uF, 250 V, 630 V, ± 10%, Metallized PET Stacked, 6560 [165150 Metric] - Tape and Reel (Alt: F161ZS184K630V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.4047 | Buy Now |
DISTI #
F161ZS184K630V
|
TME | Capacitor: polyester, automobile electronics, 180nF, 250VAC, ±10% Min Qty: 1 | 25 |
|
$2.0700 / $4.4700 | Buy Now |
DISTI #
F161ZS184K630V
|
Avnet Americas | Film Capacitor, 0.18 uF, 250 V, 630 V, ± 10%, Metallized PET Stacked, 6560 [165150 Metric] - Tape and Reel (Alt: F161ZS184K630V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.4047 | Buy Now |
DISTI #
KEMET F161ZS184K630V
|
PEI Genesis | Film Capacitor | 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F161ZS184K630V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS184K630V
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6560 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |