Part Details for F161ZS225J100V by KEMET Corporation
Overview of F161ZS225J100V by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161ZS225J100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9590
|
Newark | 2,2 Uf 10V |Kemet F161ZS225J100V RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3900 / $4.3400 | Buy Now |
DISTI #
399-F161ZS225J100VTR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 500 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.6499 | Buy Now |
DISTI #
F161ZS225J100V
|
Avnet Americas | Capacitor Film 2.2uF 5% 100V 2-Pin 6560 T/R - Tape and Reel (Alt: F161ZS225J100V) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-F161ZS225J100V
|
Mouser Electronics | Film Capacitors 100volts 2.2uF 5% LS 16.5mm RoHS: Compliant | 0 |
|
$3.3800 / $3.6400 | Order Now |
Part Details for F161ZS225J100V
F161ZS225J100V CAD Models
F161ZS225J100V Part Data Attributes
|
F161ZS225J100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS225J100V
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 2.2uF, 6559, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 21 Weeks | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |