Part Details for F161ZS474K400A by KEMET Corporation
Overview of F161ZS474K400A by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F161ZS474K400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9606
|
Newark | 0,47 U0 Vdcv |Kemet F161ZS474K400A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3600 / $4.3000 | Buy Now |
DISTI #
399-F161ZS474K400ATR-ND
|
DigiKey | CAP FILM SMD PET Min Qty: 800 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.4955 | Buy Now |
DISTI #
F161ZS474K400A
|
Avnet Americas | Capacitor Film 0.47uF 10% 400V 2-Pin 6560 Bulk - Tape and Reel (Alt: F161ZS474K400A) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.9033 / $4.5538 | Buy Now |
DISTI #
80-F161ZS474K400A
|
Mouser Electronics | Film Capacitors 400V 0.47 uF + 125 C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$3.6400 | Order Now |
Part Details for F161ZS474K400A
F161ZS474K400A CAD Models
F161ZS474K400A Part Data Attributes
|
F161ZS474K400A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F161ZS474K400A
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 400V, 0.47uF, 6559, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 6559 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | STANDARD: IEC60384-19 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Size Code | 6560 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 15 mm |