Part Details for F16A250V35A by Eaton Bussmann
Overview of F16A250V35A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16A250V35A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70150421
|
RS | Fuse Cylinder Normal Blow 35 A F16 Cartridge 250 V | Bussmann by Eaton F16A250V35A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $11.1700 | RFQ |
DISTI #
000000000002492552
|
Sager | Specialty Fuses 250V 35A | 0 |
|
Buy Now |