Part Details for F16A250V40AS by Eaton Bussmann
Overview of F16A250V40AS by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F16A250V40AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | F16A250V40AS | 7 |
|
$13.4663 / $17.9550 | Buy Now |
DISTI #
000000000002492555
|
Sager | Specialty Fuses 250V 40A Silver Plated | 0 |
|
Buy Now |