Part Details for F17102471013 by Vishay Intertechnologies
Overview of F17102471013 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17102471013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7426
|
Newark | Y2(X1) Mkt 4,7 Nf 20% 250Vacy2 15 Mm/Loose |Vishay F17102471013 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $1.0200 | Buy Now |
DISTI #
F17102471013
|
Avnet Americas | F1710 4.7nF ±20% 300Vac Y2 - Bulk (Alt: F17102471013) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1437 / $0.8107 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7380 | Buy Now |