Part Details for F17461_DAISY-MINI-M-D by LEDIL
Overview of F17461_DAISY-MINI-M-D by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for F17461_DAISY-MINI-M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0095
|
Newark | F17461_Daisy-Mini-M-D Rohs Compliant: Yes |Ledil F17461_DAISY-MINI-M-D RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 / $1.8100 | Buy Now |
DISTI #
711-F17461_DAISY-MINI-M-D-ND
|
DigiKey | LINEAR LENSRECTANG14 POS275.0 X Min Qty: 252 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2660 | Buy Now |
DISTI #
F17461_DAISY-MINI-
|
Avnet Americas | LINEAR LENS/RECTANG/14 POS/275.0 X 16.1M - Trays (Alt: F17461_DAISY-MINI-) RoHS: Compliant Min Qty: 252 Package Multiple: 12 Lead time: 8 Weeks, 1 Days Container: Tray | 0 |
|
$1.7388 | Buy Now |
DISTI #
928-F17461DAISYMINI
|
Mouser Electronics | LED Lighting Lenses Linear lens rectang 14 Pos 275.0 x 16.1m RoHS: Compliant | 207 |
|
$2.8400 / $4.7700 | Buy Now |
|
Future Electronics | Linear lens|rectang|14 Pos|275.0 x 16.1m RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 6 Weeks Container: Tray | 504Tray |
|
$3.2100 / $3.6500 | Buy Now |
DISTI #
F17461_DAISY-MINI-M-D
|
EBV Elektronik | (Alt: F17461_DAISY-MINI-M-D) RoHS: Compliant Min Qty: 252 Package Multiple: 12 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |