Part Details for F1772-415-4030 by Vishay Intertechnologies
Overview of F1772-415-4030 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772-415-4030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17724154030
|
Avnet Americas | Cap Film 0.15uF 440VAC PLYE 10% 11 X 20.3 X 31.3mm RDL 27.5mm - Bag (Alt: F17724154030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
F17724154030
|
Avnet Americas | Cap Film 0.15uF 440VAC PLYE 10% 11 X 20.3 X 31.3mm RDL 27.5mm - Bag (Alt: F17724154030) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |