Part Details for F17724472266 by Vishay Intertechnologies
Overview of F17724472266 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17724472266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17724472266
|
Avnet Americas | X2MKT 470NF 0% 275VAC 22.5MM - Bulk (Alt: F17724472266) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
RFQ |