Part Details for F17724473003 by Vishay Intertechnologies
Overview of F17724473003 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17724473003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17724473003
|
Avnet Americas | Safety Capacitor, 0.47 uF, 310 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bag (Alt: F17724473003) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bag | 0 |
|
RFQ | |
DISTI #
F17724473003
|
Avnet Americas | Safety Capacitor, 0.47 uF, 310 VAC, ± 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole - Bag (Alt: F17724473003) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bag | 0 |
|
RFQ | |
DISTI #
F17724473003
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole (Alt: F17724473003) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |