Part Details for F17724682000 by Vishay Roederstein
Overview of F17724682000 by Vishay Roederstein
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17724682000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70053949
|
RS | Capacitor, Polyester Film, Cap 0.68 uF, Tol 10%, Vol-Rtg 310 VAC, Radial Suppression | Roederstein / Vishay F17724682000 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $3.1000 | RFQ |