Part Details for F17725152204 by Vishay Intertechnologies
Overview of F17725152204 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17725152204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T7864
|
Newark | X2 Mkt 1,5 F 20% 310Vac Pitch 37,5Mm/Loose, Straight Lead 4 Mm |Vishay F17725152204 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.5000 | Buy Now |
DISTI #
F17725152204
|
Avnet Americas | F 1772 1.5?F ?20% 310Vac X2 - Bulk (Alt: F17725152204) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6731 / $3.7746 | Buy Now |
DISTI #
75-F17725152204
|
Mouser Electronics | Safety Capacitors X2 MKT 1,5uF + / -20% 310Vac Pitch 37,5mm RoHS: Compliant | 0 |
|
$3.9800 / $6.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$3.4400 | Buy Now |
DISTI #
F17725152204
|
TME | Capacitor: polyester, 1500nF, 310VAC, 630VDC, 37.5mm, ±20%, THT Min Qty: 80 | 0 |
|
$4.1300 | RFQ |
DISTI #
F17725152204
|
Avnet Abacus | Safety Capacitor, 1.5 uF, 310 VAC, � 20%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17725152204) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17725152204
F17725152204 CAD Models
F17725152204 Part Data Attributes
|
F17725152204
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17725152204
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |