Part Details for F17725222030 by Vishay Intertechnologies
Overview of F17725222030 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for F17725222030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B5685
|
Newark | Cap, X2, Pet, 2.2Uf, 310V, Sup, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay F17725222030 RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $4.7500 | Buy Now |
DISTI #
F17725222030
|
Avnet Americas | Safety Capacitor, 2.2 uF, 310 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F17725222030) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3719 / $5.3510 | Buy Now |
DISTI #
75-F17725222030
|
Mouser Electronics | Safety Capacitors 2.2uF 310Vac 10% X2 RoHS: Compliant | 122 |
|
$4.4100 / $8.1600 | Buy Now |
|
Future Electronics | F1772 Series 310 VAC 2.2 uF ±10% LS=37.5mm Metalized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.8100 / $5.6000 | Buy Now |
DISTI #
60580696
|
Verical | Cap Film Suppression X2 2.2uF 310VAC PET 10% (41.5 X 18 X 32.5mm) Radial 37.5mm 110°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2136 | Americas - 1000 |
|
$4.5220 | Buy Now |
DISTI #
F17725222030
|
TTI | Safety Capacitors 2.2uF 310Vac 10% X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2000 In Stock |
|
$4.0500 / $4.8500 | Buy Now |
DISTI #
F17725222030
|
Avnet Abacus | Safety Capacitor, 2.2 uF, 310 VAC, � 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17725222030) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F17725222030
|
Avnet Asia | Safety Capacitor, 2.2 uF, 310 VAC, ? 10%, X2, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: F17725222030) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.7438 / $5.3451 | Buy Now |
DISTI #
C1S803601063858
|
Chip1Stop | Capacitor Film RoHS: Compliant | 1000 |
|
$4.5220 / $6.1230 | Buy Now |
Part Details for F17725222030
F17725222030 CAD Models
F17725222030 Part Data Attributes
|
F17725222030
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17725222030
Vishay Intertechnologies
Film Capacitor, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 32.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |