Part Details for F1772SX241831KFMB0 by Vishay BCcomponents
Overview of F1772SX241831KFMB0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772SX241831KFMB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71473020
|
RS | Capacitor, Film, MKT 0,18?F 10% 310Vac X2 15mm | BC Components / Vishay F1772SX241831KFMB0 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1200 | RFQ |