Part Details for F1772SX243331MFPB0 by Vishay Intertechnologies
Overview of F1772SX243331MFPB0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for F1772SX243331MFPB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1772SX243331MFPB0
|
Avnet Americas | Cap Film 0.33uF 310V 20% 15mm Pitch 2-Pin Radial Bulk - Bulk (Alt: F1772SX243331MFPB0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
Part Details for F1772SX243331MFPB0
F1772SX243331MFPB0 CAD Models
F1772SX243331MFPB0 Part Data Attributes
|
F1772SX243331MFPB0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F1772SX243331MFPB0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 31 Weeks, 5 Days | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for F1772SX243331MFPB0
This table gives cross-reference parts and alternative options found for F1772SX243331MFPB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1772SX243331MFPB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1772SX243331MF0W0 | Film Capacitor, | Vishay Intertechnologies | F1772SX243331MFPB0 vs F1772SX243331MF0W0 |