Part Details for F1772SX243331MKMT0 by Vishay BCcomponents
Overview of F1772SX243331MKMT0 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1772SX243331MKMT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71473239
|
RS | Capacitor, Film, MKT 0,33?F 20% 310Vac X2 27,5mm | BC Components / Vishay F1772SX243331MKMT0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.9000 | RFQ |