F17733222000
Description: Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of F17733222000 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for F17733222000 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18T7907
Newark X2 Mkt 22Nf 20% 253Vac Axial Encased/Loose, Axial |Vishay F17733222000 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2000
  • 2,500 $1.1000
$1.1000 / $1.2000 Buy Now
DISTI # F17733222000
Avnet Americas F 1773 22nF ?20% 253Vac X2 - Bulk (Alt: F17733222000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 1,500 $1.0984
  • 3,000 $1.0828
  • 6,000 $0.5297
  • 9,000 $0.5180
  • 12,000 $0.5063
  • 15,000 $0.4986
  • 150,000 $0.4869
$0.4869 / $1.0984 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 1,500 $0.9990
$0.9990 Buy Now
DISTI # F17733222000
Avnet Abacus Safety Capacitor, 0.022 uF, 253 VAC, � 20%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17733222000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F17733222000 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F17733222000 by Vishay Intertechnologies

F17733222000
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.0040
Factory Lead Time
11 Weeks
Additional Feature
CLASS X2
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Diameter
6 mm
Dielectric Material
POLYESTER
JESD-609 Code
e3
Length
19 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
253 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
IEC60384-14
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. F17733222000
    Vishay Intertechnologies
    Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F17733222000 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F17733222000 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of F17733222000 would you like to use for your alert(s)?
  • Please alert me when F17733222000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F17733222000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F17733222000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F17733222000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F17733222000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F17733222000 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: