Part Details for F17733472900 by Vishay Intertechnologies
Overview of F17733472900 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17733472900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6883
|
Newark | Suppression Cap, 0.047Uf, Class X2, 253V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Vishay F17733472900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1054 |
|
$0.2550 | Buy Now |
DISTI #
78AC6884
|
Newark | Suppression Cap, 0.047Uf, Class X2, 253V, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:0.047µf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole, Lead Spacing:- Rohs Compliant: Yes |Vishay F17733472900 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
F17733472900
|
Avnet Americas | Safety Capacitor, 0.047 uF, 253 VAC, ? 20%, X2, Metallized Polyester, Axial Leaded, Through Hole - Tape and Reel (Alt: F17733472900) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4931 / $1.6687 | Buy Now |
DISTI #
75-F17733472900
|
Mouser Electronics | Safety Capacitors .047UF 253V 20% RoHS: Compliant | 1173 |
|
$1.5800 / $3.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
53721439
|
Verical | Cap Film Suppression X2 0.047uF 253VAC PET 20% (6 X 19mm) Axial 100°C T/R RoHS: Compliant Min Qty: 197 Package Multiple: 1 | Americas - 1054 |
|
$0.3727 / $0.4164 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 4800 |
|
$1.3440 / $3.5840 | Buy Now | |
DISTI #
F17733472900
|
TTI | Safety Capacitors .047UF 253V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
F17733472900
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 253 VAC, � 20%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17733472900) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17733472900
F17733472900 CAD Models
F17733472900 Part Data Attributes
|
F17733472900
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17733472900
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CLASS X2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 253 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for F17733472900
This table gives cross-reference parts and alternative options found for F17733472900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F17733472900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F17733472000 | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F17733472900 vs F17733472000 |