Part Details for F17734182000 by Vishay Intertechnologies
Overview of F17734182000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F17734182000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F17734182000
|
Avnet Americas | Safety Capacitor, 0.18 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Bulk (Alt: F17734182000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6278 / $1.5950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.2000 | Buy Now |
DISTI #
F17734182000
|
Avnet Americas | Safety Capacitor, 0.18 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Bulk (Alt: F17734182000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6278 / $1.5950 | Buy Now |
DISTI #
F17734182000
|
Avnet Americas | Safety Capacitor, 0.18 uF, 253 VAC, ± 10%, X2, Metallized Polyester, Axial Leaded, Through Hole - Bulk (Alt: F17734182000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6278 / $1.5950 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
F17734182000
|
Avnet Abacus | Safety Capacitor, 0.18 uF, 253 VAC, � 10%, X2, Metallized Polyester, Axial Leaded, Through Hole (Alt: F17734182000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F17734182000
F17734182000 CAD Models
F17734182000 Part Data Attributes
|
F17734182000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F17734182000
Vishay Intertechnologies
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0040 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | CLASS X2 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 253 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |