Part Details for F1778315M2D0W0 by Vishay Intertechnologies
Overview of F1778315M2D0W0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1778315M2D0W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T8008
|
Newark | X2 Mkp 15Nf 20% 310Vac Pitch 10Mm/Reelpack, Taping Height 18,5 Mm |Vishay F1778315M2D0W0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.2880 | Buy Now |
DISTI #
F1778315M2D0W0
|
Avnet Americas | F 1778 15nF ±20% 310Vac X2 - Tape and Reel (Alt: F1778315M2D0W0) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.2707 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2470 | Buy Now |